| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@±15V | |
| 4.5 | |
| 40 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0001@±15V | |
| 0.000065@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Single|Dual | |
| 680 | |
| 20@±15V | |
| 37@±15V | |
| 18(Typ) | |
| 106.02 | |
| 0.01@±15V | |
| 80 | |
| 75 | |
| 5.25 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier TL082BCDR OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

