| Compliant | |
| EAR99 | |
| Obsolete | |
| TL082ID | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±15V | |
| 4.5 | |
| 40 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0001@±15V | |
| 0.0002@±15V | |
| 5.6@±15V | |
| Single|Dual | |
| 680 | |
| 13@±15V | |
| 18@±15V | |
| 106.02 | |
| 0.01@±15V | |
| 75 | |
| 3 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier TL082ID OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device is made with bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

