STMicroelectronicsTL084CDOperationsverstärker

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TL084CD OP amp from STMicroelectronics in a cascaded fashion. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 4 channels per chip. This device utilizes bifet technology.

Auf Lager: 48.028 Stück

Regional Inventory: 10.233

    Total0,33 €Price for 1

    10.233 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2445+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 10.233 Stück
      • Price: 0,3347 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Marokko
      • In Stock: 37.795 Stück
      • Price: 0,3532 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.