Texas InstrumentsTL1963A-25KTTRLinear Regulators

LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) DDPAK T/R

Say goodbye to unstable voltages with this LDO TL1963A-25KTTR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.34@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 1.9 V and 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 15mV and line regulation of 10mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.45@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

500 Stück: Versand in vsl. 3 Tagen

    Total1.036,70 €Price for 500

    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2333+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 500 Stück
      • Price: 2,0734 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.