| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 12 | |
| 1 | |
| 4.75 | |
| 60 | |
| 4.75 to 60 | |
| 2.8 | |
| 5000 | |
| 88(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down TL2575HV-12IKTTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.75 V and no higher than 60 V. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 88(typ) % efficient. Its switching regulator has a frequency of 58 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

