| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 96(Typ) | |
| 25 | |
| 200(Max) | |
| 25 | |
| 0 to 30 | |
| 30 | |
| 30 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
The TL2843BDR-8 PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. Its switching regulator has a frequency of 500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

