| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback|Forward | |
| 1 | |
| 500 | |
| 96(Typ) | |
| 50 | |
| 200(Max) | |
| 50 | |
| 0 to 30 | |
| 30 | |
| 17 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.98(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This TL2844BD-8 current controller by Texas Instruments perfect for two part systems which have two separate current needs. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of -40 °C to 85 °C. This current mode controller's maximum duty cycle is 48(Typ) %. This device has a maximum of 30 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

