Texas InstrumentsTL3842PE4Strommodus, PWM-Controllern

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube

This TL3842PE4 current controller by Texas Instruments will exceed your current supply needs. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 97(Typ) %. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 30 V.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.