| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Forward|Flyback|Boost | |
| 1 | |
| 500 | |
| 48(Typ) | |
| 25 | |
| 200(Max) | |
| 25 | |
| 0 to 30 | |
| 30(Max) | |
| 30 | |
| 25 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 3.98(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This TL3844DR-8 current controller by Texas Instruments will provide current from an external source to an external system in order to properly create a barrier. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 48(Typ) %. This device has a maximum of 30 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

