Texas InstrumentsTL3844PE4Strommodus, PWM-Controllern

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube

Easily modulate voltage levels to meet your project's specifications using the Texas Instruments TL3844PE4 current controller. With an output that has a voltage of 0 to 30 V, this is power management at its best. Its single PWM output produces a current of 200(Max) mA. This current mode controller supports boost|flyback|forward topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.