TE ConnectivityTL3AR033FWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Foil 2512 0.033 Ohm 1% 1W ±75ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| TL3AR033F | |
| Automotive | No |
| PPAP | No |
| 33m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Foil | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| Surface Mount |
This is a TL3AR033F fixed single surface-mount resistor from TE Connectivity. This durable part has a power rating of 1 W. This product has a resistance value of 33m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes metal foil technology. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

