Texas InstrumentsTL4050C41QDCKRSpannungsreferenzen

V-Ref Fixed 4.096V 15mA Automotive 5-Pin SC-70 T/R

Even in the event of large power supply variations, this TL4050C41QDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 4.096 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 7mV. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 30ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 0,6062 €
    1. 3000+0,6062 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.