onsemiTL431ACLPRPGSpannungsreferenzen
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
| Compliant | |
| EAR99 | |
| Obsolete | |
| TL431ACLPRPG | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 50ppm/°C(Typ) | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| 0 | |
| 70 | |
| Fan-Fold | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.87(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
Even in the event of large power supply variations, this TL431ACLPRPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 1%. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. This voltage reference circuit supports shunt topology. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

