Texas InstrumentsTL431BCDBZRSpannungsreferenzen

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431BCDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It only needs a voltage that does not exceed 37 V to effectively power your circuit. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 34ppm/°C(Typ).

Import TariffMay apply to this part

Auf Lager: 6.914 Stück

Regional Inventory: 914

    Total0,12 €Price for 1

    914 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      914
      Country Of origin:
      China
         
      • Price: 0,1155 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 914 Stück
      • Price: 0,1155 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2526+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 3.000 Stück
      • Price: 0,1249 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2531+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3.000 Stück
      • Price: 0,1249 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.