| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Push-Pull | |
| 2 | |
| 300 | |
| 45(Typ) | |
| 200(Max) | |
| 100 | |
| 40 | |
| 40(Max) | |
| 7 to 40 | |
| 7 | |
| 40 | |
| 7.5(Typ) | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Looking to encode messages from pulsating voltages? Use this TL494CDRE4 voltage mode PWM controller from Texas Instruments to get the job done! With an output that has a voltage of 40(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 300 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage mode driver's maximum duty cycle is 45(Typ) %. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

