Texas InstrumentsTL497ACNDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 4.5V to 12V Non-Inv/Inv/Step Up/Step Down Single-Out -1.2V to -25V/6.5V to 30V/1.2V to 3.5V 0.5A 14-Pin PDIP Tube

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TL497ACN DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. It only needs a voltage of at least 4.5 V while not exceeding 12 V to effectively power your circuit. With an adjustable output that has a voltage of -1.2 to -25|6.5 to 30|1.2 to 3.5 V, this is power management at its best. This converter is 60 % efficient. Users like the load regulation of 0.4%(Typ) and line regulation of 0.2%(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Import TariffMay apply to this part

Auf Lager: 625 Stück

Regional Inventory: 450

    Total37,29 €Price for 25

    450 auf Lager: morgen versandbereit

    • (25)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 450 Stück
      • Price: 1,4916 €
    • (25)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 175 Stück
      • Price: 1,322 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.