| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| -1.2 to -25|6.5 to 30|1.2 to 3.5 | |
| 0.5 | |
| 4.5 | |
| 12 | |
| 4.5 to 12 | |
| 0.5 | |
| 0.2%(Typ) | |
| 0.4%(Typ) | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 19.69(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TL497AIN DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Use this part at voltages between 4.5 V and 12 V. With an adjustable output that has a voltage of -1.2 to -25|6.5 to 30|1.2 to 3.5 V, this is power management at its best. This converter is 60 % efficient. By operating at a load regulation of 0.4%(Typ) and line regulation of 0.2%(Typ) you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

