| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| EA | |
| Cable Set | |
| Bench Power Supply | |
| 1000 |
Properly test your design by using this uni-color TL 5A test terminal block manufactured from B&K Precision Corporation. This Top Mount connector has yellow contacts that are plated with rectangular. This connector has Colored Diffused ports. It has a algainp body orientation. This device has a maximum current rating of Chip LED A. This test terminal block has a minimum operating temperature of -40 °C and a maximum of 85 °C. TL 5A is housed in 1 5. It uses the 500 to 600 termination method. Its wire is 125 AWG. This product is 120 mm long, 1.8 to 3.3 mm tall and 60mcd mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.