| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 1 | |
| Rail to Rail Input | |
| 25(Typ) | |
| Complementary TTL | |
| 5.25 | |
| 4.75 | |
| 5.25 | |
| 600 | |
| 20@5V | |
| Single | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.85(Max) |
| Verpackungsbreite | 5.6(Max) |
| Verpackungslänge | 6.5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 8 | |
| Leitungsform | Gull-wing |
This TL712CPSR comparator circuit from Texas Instruments outputs a digital or binary signal to indicate the larger of the two input voltage or current signals in your electronic device. It has a complementary output. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply. This device is made with bipolar technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

