| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 6 | |
| 26 | |
| 0.2@10mA|0.6@150mA | |
| 30mV | |
| 50mV | |
| 2 | |
| 25.3°C/W | |
| 18°C/W | |
| Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 4 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TL750L05CKTTR linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 6 V and 26 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 30mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

