| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up/Step Down | |
| Adjustable | |
| -1.5 to -10 | |
| 1.5 | |
| 10 | |
| 0.11 | |
| 100(Max) | |
| 10(Typ) | |
| 98(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Are you working with direct current? Try implementing this TL7660IDGKT charge pump voltage doubler from Texas Instruments in order to have various voltages. With an output that has a voltage of -1.5 to -10|3 to 20 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

