| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low | |
| 4.43 | |
| 4.55 | |
| 4.67 | |
| 1 | |
| 7 | |
| 2000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Bulk | |
| Voltage Supervisory | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.34(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
This supply voltage supervisory TL7757CLP voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. This product comes packaged in bulk, so the parts will be stored loosely. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.43 V and a maximum of 4.67 V. This device has a minimum operating supply voltage of 1 V and a maximum of 7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

