| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low | |
| 4.43 | |
| 4.55 | |
| 4.67 | |
| 1 | |
| 7 | |
| 2000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 4.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Prevent any unwanted voltage spikes in your circuit with this supply voltage supervisory TL7757CPKG3 voltage monitor IC from Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 7 V. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.43 V and a maximum of 4.67 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
