| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 4@±2.5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.15@±2.5V | |
| 0.75@±2.5V | |
| 5.6@±2.5V | |
| 80@±2.5V | |
| Single|Dual | |
| 5@±2.5V | |
| 4@±2.5V | |
| 80 | |
| 60 | |
| 12 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TL972QDRQ1 OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

