| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 392ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| 8 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 13(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
Need to convert your analog signals to digital signals? This TLC0820AIDW ADC from Texas Instruments will get the job done. It has a single-ended input signal. This device is based on Semiflash architecture. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

