| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| CMOS | |
| 1.9@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 5@5V | |
| 57@5V | |
| Single|Dual | |
| 2370 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 80 | |
| 10 | |
| 390 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TLC082IDGN OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 2370 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

