| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 2|1 | |
| 31ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Supply | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| 8 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Need to convert your analog signals to digital signals? This TLC0832CP ADC from Texas Instruments will get the job done. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

