| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 4|2 | |
| 20ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±0.4LSB | |
| 8 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Need to process and covert your analog signals into digital data? This TLC0834CD ADC from Texas Instruments does just that! This device's digital interface is serial. This device is based on SAR architecture. It has a single-ended and differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

