| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8|4 | |
| 20ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±0.4LSB | |
| 8 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 12.8 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 20 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this TLC0838CDWG4 ADC from Texas Instruments is perfect. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

