| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8|4 | |
| 20ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±0.4LSB | |
| 8 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
Converting digital signals from analog is easy with Texas Instruments' TLC0838CPW ADC. This device is based on SAR architecture. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

