| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 4 | |
| 1um | |
| CMOS | |
| 1.9@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 10@5V | |
| 57@5V | |
| Single|Dual | |
| 4790 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 80 | |
| 10 | |
| 390 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.5(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
The general purpose amplifier TLC084CPWPR OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 4790 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with biCMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

