| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 4 | |
| 1um | |
| CMOS | |
| 1.9@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 10@5V | |
| 57@5V | |
| Single|Dual | |
| 4790 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 70 | |
| 10 | |
| 390 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
The configuration of this general purpose amplifier TLC084QPWPRQ1 OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 4790 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

