| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 0.2@5V | |
| 4.6 | |
| 16 | |
| ±2.3 | |
| ±3|±5 | |
| ±8 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.00006@5V | |
| 1.5@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 2.5@5V | |
| 18@5V | |
| 109.97 | |
| 0.0006@5V | |
| 90 | |
| 1.8 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLC2201AMDG4 from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.3 V and maximum of ±8 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with linCMOS technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

