| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 0.001@±5V | |
| 3.8 | |
| 16 | |
| ±1.9 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.000004@±5V | |
| 0.00006@±5V | |
| 2.4@±5V | |
| 50(Max) | |
| Single|Dual | |
| 1575 | |
| 3.1@±5V | |
| 94@±5V | |
| 150 | |
| 0.000004@±5V | |
| 120 | |
| 1.9 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.31 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
Get better sound quality by implementing this chopper stabilization TLC2652ACN differential amplifier from Texas Instruments into your electronic circuit. Its maximum power dissipation is 1575 mW. It has a CMOS output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.9 V and maximum of ±8 V. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

