| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| CMOS | |
| 0.01@±5V | |
| 4.6 | |
| 16 | |
| ±2.3 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.00005@±5V | |
| 0.00006@±5V | |
| 2.4@±5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 3.7@±5V | |
| 47@±5V | |
| 155 | |
| 0.004@±5V | |
| 110 | |
| 1.9 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Reduce sound distortion by implementing this chopper stabilization TLC2654AI-8D differential amplifier from Texas Instruments into your electronic circuit. Its maximum power dissipation is 725 mW. It has a CMOS output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.3 V and maximum of ±8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

