| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| CMOS | |
| 0.02@±5V | |
| 4.6 | |
| 16 | |
| ±2.3 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.00005@±5V | |
| 0.00006@±5V | |
| 2.4@±5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 3.7@±5V | |
| 47@±5V | |
| 155 | |
| 0.004@±5V | |
| 105 | |
| 1.9 | |
| No | |
| 0 | |
| 70 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Think of Texas Instruments' chopper stabilization TLC2654C-8D differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a CMOS output. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.3 V and maximum of ±8 V. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

