| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 4 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 1.6@5V | |
| 30(Max) | |
| Single | |
| 725 | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TLC271ID OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 725 mW. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes linCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

