| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 5@5V | |
| 4 | |
| 16 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 3.6@5V | |
| 25@5V | |
| 87.23 | |
| 65 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
This general purpose amplifier TLC272AIPE4 OP amp from Texas Instruments is a simple circuit component used for signal amplification. Its maximum power dissipation is 1000 mW. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes linCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

