| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 4 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 3.2@5V | |
| 30(Max) | |
| Single | |
| 725 | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TLC272BID OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 725 mW. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes linCMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

