| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| CMOS | |
| 10@5V | |
| 3 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 3.2@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 1.7 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLC272CPE4 OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 1000 mW. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

