| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| CMOS | |
| 10@5V | |
| 3 | |
| 16 | |
| 0.0000005(Typ)@5V | |
| 0.0000006@5V | |
| 0.0006@5V@70C | |
| 0.068@5V | |
| 30(Max) | |
| Single | |
| 950 | |
| 0.03@5V | |
| 70@5V | |
| 114.32 | |
| 65 | |
| 0.085 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TLC27L4CD OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 950 mW. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

