| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 4 | |
| 16 | |
| 0.0000005(Typ)@5V | |
| 0.0000006@5V | |
| 0.002@5V@85C | |
| 0.068@5V | |
| 30(Max) | |
| Single | |
| 700 | |
| 0.03@5V | |
| 70@5V | |
| 113.62 | |
| 65 | |
| 0.085 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
The configuration of this general purpose amplifier TLC27L4IPWR OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 700 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device is made with linCMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

