| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 0.9@5V | |
| 3 | |
| 16 | |
| 0.0000001(Typ)@5V | |
| 0.0006@5V@70C | |
| 30(Max) | |
| Single | |
| 1575 | |
| 0.03@5V | |
| 70@5V | |
| 114.32 | |
| 65 | |
| 0.085 | |
| No | |
| 0 | |
| 70 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.31 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
Increase functionality to your instrumentation with this general purpose amplifier TLC27L9CNE4 OP amp from Texas Instruments. Its maximum power dissipation is 1575 mW. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

