| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 5@5V | |
| 4 | |
| 16 | |
| 0.0000001(Typ)@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 0.56@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 0.43@5V | |
| 32@5V | |
| 104.61 | |
| 65 | |
| 0.525 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TLC27M2AIP OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 1000 mW. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

