| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 3 | |
| 16 | |
| 0.0000001(Typ)@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 0.56@5V | |
| 30(Max) | |
| Single | |
| 725 | |
| 0.43@5V | |
| 32@5V | |
| 104.61 | |
| 65 | |
| 0.525 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TLC27M2BCD OP amp from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 725 mW. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes linCMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

