| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 1.4 | |
| 16 | |
| ±8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.3@5V | |
| 85 | |
| -40 | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Who knew comparing two input signals would be so easy with this TLC352IP comparator circuit from Texas Instruments. Its maximum power dissipation is 500 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device utilizes linCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

