| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 4 | |
| Rail to Rail Output | |
| 0.65 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 1.4 | |
| 16 | |
| ±8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.6@5V | |
| 700 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Don't miss out on this essential TLC354CPW comparator circuit from Texas Instruments by grabbing one today! It has an open drain output. Its maximum power dissipation is 700 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.7 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

