| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC3702MDG4 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 5um | |
| 84 | |
| 85 | |
| 4500(Typ) | |
| CMOS|Push-Pull | |
| 16 | |
| 5@10V | |
| 4 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| 125 | |
| -55 | |
| 725 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Who knew comparing two input signals would be so easy with this TLC3702MDG4 comparator circuit from Texas Instruments. It has a push-pull output. Its maximum power dissipation is 725 mW. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

