| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| 0.65 | |
| 0.5 to 5 | |
| 200(Typ) | |
| Open Drain | |
| ±8|16 | |
| 5@5V | |
| 4 | |
| 16 | |
| ±8 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.3@5V | |
| 125 | |
| -55 | |
| Single|Dual | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
This TLC372MDR comparator circuit from Texas Instruments is the building block of most analog to digital converters. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±8 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with linCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

