| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.1@±2.5V@-55C to 125C | |
| 4 | |
| 6 | |
| ±2 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 3.5@5V | |
| 100(Max) | |
| Single|Dual | |
| 725 | |
| 2.5@5V | |
| 70@5V | |
| 120 | |
| 0.0006@5V | |
| 90 | |
| 4.7 | |
| 2200 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLC4502MDG4 from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±2 V and maximum of ±3 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

